EB14E2H1H-30.000M
Ecliptek Corporation
Description: CRYSTAL OSCILLATOR, CLOCK, 30 MHz, LVHCMOS OUTPUT

Overview of EB14E2H1H-30.000M by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for EB14E2H1H-30.000M by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EB14E2H1H-30.000M by Ecliptek Corporation

EB14E2H1H-30.000M
Ecliptek Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Reach Compliance Code
compliant
Additional Feature
BULK
Fall Time-Max
10 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
30 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVHCMOS
Output Load
15 pF
Physical Dimension
3.2mm x 2.5mm x 0.9mm
Rise Time-Max
10 ns
Supply Voltage-Max
3.15 V
Supply Voltage-Min
2.85 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Symmetry-Max
60/40 %
Terminal Finish
Nickel/Gold (Ni/Au)
Want to compare parts?
  1. EB14E2H1H-30.000M
    Ecliptek Corporation
    CRYSTAL OSCILLATOR, CLOCK, 30 MHz, LVHCMOS OUTPUT
    VS

Alternate Parts for EB14E2H1H-30.000M

This table gives cross-reference parts and alternative options found for EB14E2H1H-30.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EB14E2H1H-30.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EB14E2H1H-30.000MTR CRYSTAL OSCILLATOR, CLOCK, 30 MHz, LVHCMOS OUTPUT Ecliptek Corporation EB14E2H1H-30.000M vs EB14E2H1H-30.000MTR
EB14E2D1H-30.000M CRYSTAL OSCILLATOR, CLOCK, 30 MHz, LVHCMOS OUTPUT Ecliptek Corporation EB14E2H1H-30.000M vs EB14E2D1H-30.000M
EB14E2D1H-30.000MTR CRYSTAL OSCILLATOR, CLOCK, 30 MHz, LVHCMOS OUTPUT Ecliptek Corporation EB14E2H1H-30.000M vs EB14E2D1H-30.000MTR
Part Number Description Manufacturer Compare
EB13E2C2H28.375MTR CRYSTAL OSCILLATOR, CLOCK, 28.375MHz, LVHCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation EB14E2H1H-30.000M vs EB13E2C2H28.375MTR
EB15E2H1H-30.000MTR CRYSTAL OSCILLATOR, CLOCK, 30 MHz, LVHCMOS OUTPUT Ecliptek Corporation EB14E2H1H-30.000M vs EB15E2H1H-30.000MTR
EB13E2C2H-28.375M CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 2.5mm x 3.2mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 2.5mm x 3.2mm Ceramic Surface Mount (SMD) Ecliptek Corporation EB14E2H1H-30.000M vs EB13E2C2H-28.375M
EB13E2C2H-28.636MTR CRYSTAL OSCILLATOR, CLOCK, 28.636MHz, LVHCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation EB14E2H1H-30.000M vs EB13E2C2H-28.636MTR
EB14E2J1H-30.000M CRYSTAL OSCILLATOR, CLOCK, 30 MHz, LVHCMOS OUTPUT Ecliptek Corporation EB14E2H1H-30.000M vs EB14E2J1H-30.000M
EB13E2G2H29.4912M CRYSTAL OSCILLATOR, CLOCK, 29.4912MHz, LVHCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation EB14E2H1H-30.000M vs EB13E2G2H29.4912M
EB14E2G2H-28.375M CRYSTAL OSCILLATOR, CLOCK, 28.375 MHz, LVHCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation EB14E2H1H-30.000M vs EB14E2G2H-28.375M
EB13E2C2H29.4912M CRYSTAL OSCILLATOR, CLOCK, 29.4912MHz, LVHCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation EB14E2H1H-30.000M vs EB13E2C2H29.4912M
EB15E2H2H-29.4912M CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 2.5Vdc 4 Pad 2.5mm x 3.2mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 2.5Vdc 4 Pad 2.5mm x 3.2mm Ceramic Surface Mount (SMD) Ecliptek Corporation EB14E2H1H-30.000M vs EB15E2H2H-29.4912M
EB13E2H2H-29.4912MTR CRYSTAL OSCILLATOR, CLOCK, 29.4912MHz, LVHCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation EB14E2H1H-30.000M vs EB13E2H2H-29.4912MTR

Related Parts for EB14E2H1H-30.000M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EB14E2H1H-30.000M by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EB14E2H1H-30.000M by Ecliptek Corporation

  • Please alert me when EB14E2H1H-30.000M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EB14E2H1H-30.000M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EB14E2H1H-30.000M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EB14E2H1H-30.000M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EB14E2H1H-30.000M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EB14E2H1H-30.000M by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: