Part Details for EB13K5D2H-32.768KTR by Ecliptek Corporation
Overview of EB13K5D2H-32.768KTR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EB13K5D2H-32.768KTR
EB13K5D2H-32.768KTR CAD Models
EB13K5D2H-32.768KTR Part Data Attributes
|
EB13K5D2H-32.768KTR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EB13K5D2H-32.768KTR
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 0.032768MHz, LVCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 500 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.3mm | |
Rise Time-Max | 500 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for EB13K5D2H-32.768KTR
This table gives cross-reference parts and alternative options found for EB13K5D2H-32.768KTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EB13K5D2H-32.768KTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EB13K5D2H-32.768K | CRYSTAL OSCILLATOR, CLOCK, 0.032768MHz, LVCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EB13K5D2H-32.768KTR vs EB13K5D2H-32.768K |
EB13K5H2H-32.768KTR | CRYSTAL OSCILLATOR, CLOCK, 0.032768MHz, LVCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EB13K5D2H-32.768KTR vs EB13K5H2H-32.768KTR |
EB13K5H2H-32.768K | CRYSTAL OSCILLATOR, CLOCK, 0.032768MHz, LVCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EB13K5D2H-32.768KTR vs EB13K5H2H-32.768K |