Part Details for EB13E2K2H-48.000M by Abracon Corporation
Overview of EB13E2K2H-48.000M by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000MPMSE#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#PBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM |
Part Details for EB13E2K2H-48.000M
EB13E2K2H-48.000M CAD Models
EB13E2K2H-48.000M Part Data Attributes
Alternate Parts for EB13E2K2H-48.000M
This table gives cross-reference parts and alternative options found for EB13E2K2H-48.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EB13E2K2H-48.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
545CAB48M0000BBG | CMOS Output Clock Oscillator, 48MHz Nom, CLCC-6 | Skyworks Solutions Inc | EB13E2K2H-48.000M vs 545CAB48M0000BBG |
EC5620TTS-48.000M | CMOS Output Clock Oscillator, 48MHz Nom, SMD, 4 PIN | Abracon Corporation | EB13E2K2H-48.000M vs EC5620TTS-48.000M |
540CAA48M0000BBG | CMOS Output Clock Oscillator, 48MHz Nom, CLCC, 6 PIN | Skyworks Solutions Inc | EB13E2K2H-48.000M vs 540CAA48M0000BBG |
540CAA48M0000BBGR | CMOS Output Clock Oscillator, 48MHz Nom, CLCC, 6 PIN | Skyworks Solutions Inc | EB13E2K2H-48.000M vs 540CAA48M0000BBGR |
545CAB48M0000BBGR | CMOS Output Clock Oscillator, 48MHz Nom, CLCC-6 | Skyworks Solutions Inc | EB13E2K2H-48.000M vs 545CAB48M0000BBGR |
545FAA48M0000BBG | CMOS Output Clock Oscillator, 48MHz Nom, CLCC-6 | Skyworks Solutions Inc | EB13E2K2H-48.000M vs 545FAA48M0000BBG |
545FAA48M0000BBGR | CMOS Output Clock Oscillator, 48MHz Nom, CLCC-6 | Skyworks Solutions Inc | EB13E2K2H-48.000M vs 545FAA48M0000BBGR |
EB13E2F2H-48.000M | CMOS Output Clock Oscillator, 48MHz Nom, SMD, 4 PIN | Abracon Corporation | EB13E2K2H-48.000M vs EB13E2F2H-48.000M |