EB13E2H2H28.375MTR
Ecliptek Corporation
Description: CRYSTAL OSCILLATOR, CLOCK, 28.375MHz, LVHCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN

Overview of EB13E2H2H28.375MTR by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for EB13E2H2H28.375MTR by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EB13E2H2H28.375MTR by Ecliptek Corporation

EB13E2H2H28.375MTR
Ecliptek Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ECLIPTEK CORP
Reach Compliance Code
compliant
Additional Feature
TAPE AND REEL; TRI-STATE ENABLE/DISABLE FUNCTION
Fall Time-Max
5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
28.375 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVHCMOS
Output Load
15 pF
Physical Dimension
3.2mm x 2.5mm x 0.9mm
Rise Time-Max
5 ns
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Gold (Ni/Au)
Want to compare parts?
  1. EB13E2H2H28.375MTR
    Ecliptek Corporation
    CRYSTAL OSCILLATOR, CLOCK, 28.375MHz, LVHCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
    VS

Alternate Parts for EB13E2H2H28.375MTR

This table gives cross-reference parts and alternative options found for EB13E2H2H28.375MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EB13E2H2H28.375MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EB13E2E2H28.375MTR CRYSTAL OSCILLATOR, CLOCK, 28.375MHz, LVHCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation EB13E2H2H28.375MTR vs EB13E2E2H28.375MTR
EB13E2J1H-30.000MTR CRYSTAL OSCILLATOR, CLOCK, 30 MHz, LVHCMOS OUTPUT Ecliptek Corporation EB13E2H2H28.375MTR vs EB13E2J1H-30.000MTR
EB15E2C2H28.375M CRYSTAL OSCILLATOR, CLOCK, 28.375MHz, LVHCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation EB13E2H2H28.375MTR vs EB15E2C2H28.375M
EB15E2G2H-30.000M LVCMOS Output Clock Oscillator, 30MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Abracon Corporation EB13E2H2H28.375MTR vs EB15E2G2H-30.000M
EB14E2C2H-30.000MTR CRYSTAL OSCILLATOR, CLOCK, 30 MHz, LVHCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation EB13E2H2H28.375MTR vs EB14E2C2H-30.000MTR
EB14E2G2H-28.375M CRYSTAL OSCILLATOR, CLOCK, 28.375 MHz, LVHCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation EB13E2H2H28.375MTR vs EB14E2G2H-28.375M
EB15E2H2H-30.000M LVCMOS Output Clock Oscillator, 30MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Abracon Corporation EB13E2H2H28.375MTR vs EB15E2H2H-30.000M
EB15E2G2H30.000M CRYSTAL OSCILLATOR, CLOCK, 30MHz, LVHCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation EB13E2H2H28.375MTR vs EB15E2G2H30.000M
EB15E2C2H-30.000M LVCMOS Output Clock Oscillator, 30MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Abracon Corporation EB13E2H2H28.375MTR vs EB15E2C2H-30.000M
EB14E2J1H-30.000MTR CRYSTAL OSCILLATOR, CLOCK, 30 MHz, LVHCMOS OUTPUT Ecliptek Corporation EB13E2H2H28.375MTR vs EB14E2J1H-30.000MTR

Related Parts for EB13E2H2H28.375MTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EB13E2H2H28.375MTR by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EB13E2H2H28.375MTR by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of EB13E2H2H28.375MTR would you like to use for your alert(s)?
  • Please alert me when EB13E2H2H28.375MTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EB13E2H2H28.375MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EB13E2H2H28.375MTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EB13E2H2H28.375MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EB13E2H2H28.375MTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EB13E2H2H28.375MTR by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: