Part Details for EB13E2H2H-12.000M TR by Ecliptek Corporation
Overview of EB13E2H2H-12.000M TR by Ecliptek Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10073228-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10018783-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10108777-10000MLF | Amphenol Communications Solutions | PCI Express Press fit |
Price & Stock for EB13E2H2H-12.000M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH6062
|
Newark | Osc, 12Mhz, Lvcmos, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Ecliptek EB13E2H2H-12.000M TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6500 / $0.9260 | Buy Now |
DISTI #
2773-EB13E2H2H-12.000MCT-ND
|
DigiKey | OSC XO 12MHZ 3.3V CMOS SMD Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
898 In Stock |
|
$0.6250 / $0.9200 | Buy Now |
DISTI #
70916468
|
RS | Standard Clock Oscillator 12.000MHz SMD 2.5mm x 3.2mm 50ppm -40oC to +85oC | Ecliptek EB13E2H2H-12.000M TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7200 / $0.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.6250 | Buy Now |
|
Onlinecomponents.com | Oscillator XO 12MHz ±50ppm 15pF LVCMOS 55% 3.3V 4-Pin CSMD T/R RoHS: Compliant |
400 Partner Stock |
|
$0.8700 / $1.0300 | Buy Now |
|
Master Electronics | Oscillator XO 12MHz ±50ppm 15pF LVCMOS 55% 3.3V 4-Pin CSMD T/R RoHS: Compliant |
400 Partner Stock |
|
$0.8700 / $1.0300 | Buy Now |
Part Details for EB13E2H2H-12.000M TR
EB13E2H2H-12.000M TR CAD Models
EB13E2H2H-12.000M TR Part Data Attributes
|
EB13E2H2H-12.000M TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EB13E2H2H-12.000M TR
Ecliptek Corporation
CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 2.5mm x 3.2mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 2.5mm x 3.2mm Ceramic Surface Mount (SMD)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | SMD 2.5mm x 3.2mm | |
Pin Count | 4 | |
Manufacturer Package Code | SMD 2.5mm x 3.2mm | |
Reach Compliance Code | 163 | |
Samacsys Manufacturer | Ecliptek | |
Technology | CMOS |