Part Details for EB13E2C2H-48.000M by Ecliptek Corporation
Overview of EB13E2C2H-48.000M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000MPMSE#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#PBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM |
Part Details for EB13E2C2H-48.000M
EB13E2C2H-48.000M CAD Models
EB13E2C2H-48.000M Part Data Attributes
|
EB13E2C2H-48.000M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EB13E2C2H-48.000M
Ecliptek Corporation
CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 2.5mm x 3.2mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 2.5mm x 3.2mm Ceramic Surface Mount (SMD)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECLIPTEK CORP | |
Part Package Code | SMD 2.5mm x 3.2mm | |
Pin Count | 4 | |
Manufacturer Package Code | SMD 2.5mm x 3.2mm | |
Reach Compliance Code | 163 | |
Technology | CMOS |
Alternate Parts for EB13E2C2H-48.000M
This table gives cross-reference parts and alternative options found for EB13E2C2H-48.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EB13E2C2H-48.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EB13E2G1H-48.000MTR | CRYSTAL OSCILLATOR, CLOCK, 48 MHz, LVHCMOS OUTPUT | Ecliptek Corporation | EB13E2C2H-48.000M vs EB13E2G1H-48.000MTR |
EB15E2G1H-48.000MTR | CRYSTAL OSCILLATOR, CLOCK, 48 MHz, LVHCMOS OUTPUT | Ecliptek Corporation | EB13E2C2H-48.000M vs EB15E2G1H-48.000MTR |
EB14E2C2H-44.000MTR | CRYSTAL OSCILLATOR, CLOCK, 44 MHz, LVHCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EB13E2C2H-48.000M vs EB14E2C2H-44.000MTR |
EB15E2E1H-54.000M | CRYSTAL OSCILLATOR, CLOCK, 54 MHz, LVHCMOS OUTPUT | Ecliptek Corporation | EB13E2C2H-48.000M vs EB15E2E1H-54.000M |
EB15E2C2H50.000M | CRYSTAL OSCILLATOR, CLOCK, 50MHz, LVHCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EB13E2C2H-48.000M vs EB15E2C2H50.000M |
EB15E2C2H48.000MTR | CRYSTAL OSCILLATOR, CLOCK, 48MHz, LVHCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EB13E2C2H-48.000M vs EB15E2C2H48.000MTR |
EB15E2D2H-50.000M | LVCMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | EB13E2C2H-48.000M vs EB15E2D2H-50.000M |
EB14E2C2H-50.000MTR | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, LVHCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EB13E2C2H-48.000M vs EB14E2C2H-50.000MTR |
EB15E2J2H48.000MTR | CRYSTAL OSCILLATOR, CLOCK, 48MHz, LVHCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EB13E2C2H-48.000M vs EB15E2J2H48.000MTR |
EB13E2G1H-54.000MTR | CRYSTAL OSCILLATOR, CLOCK, 54 MHz, LVHCMOS OUTPUT | Ecliptek Corporation | EB13E2C2H-48.000M vs EB13E2G1H-54.000MTR |