Part Details for EASG630EBC221MJ16S by Chemi-Con
Overview of EASG630EBC221MJ16S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EASG630EBC221MJ16S
EASG630EBC221MJ16S CAD Models
EASG630EBC221MJ16S Part Data Attributes
|
EASG630EBC221MJ16S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EASG630EBC221MJ16S
Chemi-Con
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.1386 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Tan Delta | 0.10 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EASG630EBC221MJ16S
This table gives cross-reference parts and alternative options found for EASG630EBC221MJ16S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EASG630EBC221MJ16S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8221LGM1016WPN4B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | EASG630EBC221MJ16S vs 8221LGM1016WPN4B |
1221LGM1016WPN281B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | EASG630EBC221MJ16S vs 1221LGM1016WPN281B |
63PK220MEFCRI10X16 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | EASG630EBC221MJ16S vs 63PK220MEFCRI10X16 |
8221LGM1016WP01J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | EASG630EBC221MJ16S vs 8221LGM1016WP01J |
1221LGM1016WPN18E0 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | EASG630EBC221MJ16S vs 1221LGM1016WPN18E0 |
1221LGM1016WPN5810 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | EASG630EBC221MJ16S vs 1221LGM1016WPN5810 |
1221LGM1016WPN08F0 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | EASG630EBC221MJ16S vs 1221LGM1016WPN08F0 |
2221LGM1016WPN285C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | EASG630EBC221MJ16S vs 2221LGM1016WPN285C |
ESMG630ELL221MJ16B | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | EASG630EBC221MJ16S vs ESMG630ELL221MJ16B |
8221LGM1016WPN7B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | EASG630EBC221MJ16S vs 8221LGM1016WPN7B |