Part Details for EARS-01-13-GD-1W by Central Components Manufacturing
Overview of EARS-01-13-GD-1W by Central Components Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-784LF | Amphenol Communications Solutions | twinblade with ear and sense pin | |
10135943-001LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 40P20S with special ear | |
10046972-001LF | Amphenol Communications Solutions | Power Edge Card connector, Power connectors, 2 x 8P STB Vertical with Mounting Ears |
Part Details for EARS-01-13-GD-1W
EARS-01-13-GD-1W CAD Models
EARS-01-13-GD-1W Part Data Attributes
|
EARS-01-13-GD-1W
Central Components Manufacturing
Buy Now
Datasheet
|
Compare Parts:
EARS-01-13-GD-1W
Central Components Manufacturing
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL COMPONENTS MANUFACTURING | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO |