Part Details for EAPSV3026A0 by Everlight Electronics Co Ltd
Overview of EAPSV3026A0 by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EAPSV3026A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1535-1-ND
|
DigiKey | SENSOR PHOTO 940NM TOP VIEW 2SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1517 / $0.5600 | Buy Now |
DISTI #
638-EAPSV3026A0
|
Mouser Electronics | Phototransistors 3026 SMD IR Detector 940nm RoHS: Compliant | 0 |
|
$0.1510 / $0.1590 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Lead time: 14 Weeks | 0 |
|
$0.1486 | Buy Now |
Part Details for EAPSV3026A0
EAPSV3026A0 CAD Models
EAPSV3026A0 Part Data Attributes
|
EAPSV3026A0
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EAPSV3026A0
Everlight Electronics Co Ltd
Photo Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-06-22 | |
Samacsys Manufacturer | Everlight | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Light Current-Nom | 4 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 940 nm |