Part Details for EAHC2835WK0 by Everlight Electronics Co Ltd
Overview of EAHC2835WK0 by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EAHC2835WK0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EAHC2835WK0
|
Avnet Americas | White High Power Lighting LED - Tape and Reel (Alt: EAHC2835WK0) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for EAHC2835WK0
EAHC2835WK0 CAD Models
EAHC2835WK0 Part Data Attributes
|
EAHC2835WK0
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EAHC2835WK0
Everlight Electronics Co Ltd
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | WARM WHITE | |
Configuration | SERIES CONNECTED, 2 ELEMENTS | |
Forward Current-Max | 0.18 A | |
Forward Voltage-Max | 7 V | |
Lens Type | WATER CLEAR | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Pitch | 2.05 mm | |
Viewing Angle | 120 deg |