Part Details for EAG2200UF/100V+-20%25.5X40.5MM by Frolyt Condensers & Elements GmbH
Overview of EAG2200UF/100V+-20%25.5X40.5MM by Frolyt Condensers & Elements GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UHD532/883 | Rochester Electronics LLC | UHD532 - POWER DRIVER, NOR, QUAD 2-INPUT, 100V - Dual marked (5962-8960403CA) |
Part Details for EAG2200UF/100V+-20%25.5X40.5MM
EAG2200UF/100V+-20%25.5X40.5MM CAD Models
EAG2200UF/100V+-20%25.5X40.5MM Part Data Attributes
|
EAG2200UF/100V+-20%25.5X40.5MM
Frolyt Condensers & Elements GmbH
Buy Now
Datasheet
|
Compare Parts:
EAG2200UF/100V+-20%25.5X40.5MM
Frolyt Condensers & Elements GmbH
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FROLYT CONDENSERS & ELEMENTS GMBH | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25.5 mm | |
Dielectric Material | ALUMINUM | |
ESR | 50 mΩ | |
Length | 40.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2100 mA | |
Series | EAG |