Part Details for EADCS056GA2 by Everlight Electronics Co Ltd
Overview of EADCS056GA2 by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for EADCS056GA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EADCS056GA2-ND
|
DigiKey | DISP 7SEG 0.56" SGL YLW-GN 10DIP Min Qty: 120 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5338 | Buy Now |
DISTI #
EADCS056GA2
|
Avnet Americas | THRU-HOLE - Rail/Tube (Alt: EADCS056GA2) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.3486 / $0.4057 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 40 | 0 |
|
$0.3760 | Buy Now |
DISTI #
EADCS056GA2
|
Avnet Americas | THRU-HOLE - Rail/Tube (Alt: EADCS056GA2) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.3486 / $0.4057 | Buy Now |
Part Details for EADCS056GA2
EADCS056GA2 CAD Models
EADCS056GA2 Part Data Attributes:
|
EADCS056GA2
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EADCS056GA2
Everlight Electronics Co Ltd
Smart/Normal 7 Seg Numeric LED Display,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Color | BRILLIANT YELLOW GREEN | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |