Part Details for EADCS030GA1 by Everlight Electronics Co Ltd
Overview of EADCS030GA1 by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EADCS030GA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EADCS030GA1-ND
|
DigiKey | DISP 7SEG 0.3" SGL YLW-GRN 14DIP Min Qty: 78 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8585 | Buy Now |
DISTI #
EADCS030GA1
|
Avnet Americas | THRU-HOLE - Rail/Tube (Alt: EADCS030GA1) RoHS: Compliant Min Qty: 78 Package Multiple: 26 Container: Tube | 0 |
|
$0.4148 / $0.4828 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 78 Package Multiple: 26 | 0 |
|
$0.4480 | Buy Now |
DISTI #
EADCS030GA1
|
Avnet Americas | THRU-HOLE - Rail/Tube (Alt: EADCS030GA1) RoHS: Compliant Min Qty: 78 Package Multiple: 26 Container: Tube | 0 |
|
$0.4148 / $0.4828 | Buy Now |
Part Details for EADCS030GA1
EADCS030GA1 CAD Models
EADCS030GA1 Part Data Attributes:
|
EADCS030GA1
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EADCS030GA1
Everlight Electronics Co Ltd
Smart/Normal 7 Seg Numeric LED Display,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | BRILLIANT YELLOW GREEN | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |