EAA5334S-J200K
Stanley Electric Co
Description: Single Color LED, Orange, Diffused, 5mm

Overview of EAA5334S-J200K by Stanley Electric Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for EAA5334S-J200K by Stanley Electric Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EAA5334S-J200K by Stanley Electric Co

EAA5334S-J200K
Stanley Electric Co
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STANLEY ELECTRIC CO LTD
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
ORANGE
Configuration
SINGLE
Forward Current-Max
0.05 A
Lens Type
DIFFUSED
Luminous Intensity-Nom
24 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
9.6 mm
Packing Method
BULK
Peak Wavelength
605 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
Terminal Pitch
2.5 mm
Want to compare parts?
  1. EAA5334S-J200K
    Stanley Electric Co
    Single Color LED, Orange, Diffused, 5mm
    VS

Alternate Parts for EAA5334S-J200K

This table gives cross-reference parts and alternative options found for EAA5334S-J200K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EAA5334S-J200K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EAA5334S-J22A Single Color LED, Orange, Diffused, 5mm Stanley Electric Co EAA5334S-J200K vs EAA5334S-J22A
EAA5334S-J220K Single Color LED, Orange, Diffused, 5mm Stanley Electric Co EAA5334S-J200K vs EAA5334S-J220K
Part Number Description Manufacturer Compare
EAA5334S-J22A Single Color LED, Orange, Diffused, 5mm Stanley Electric Co EAA5334S-J200K vs EAA5334S-J22A
EAA5334S-J220K Single Color LED, Orange, Diffused, 5mm Stanley Electric Co EAA5334S-J200K vs EAA5334S-J220K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EAA5334S-J200K by Stanley Electric Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EAA5334S-J200K by Stanley Electric Co

Select Manufacturer
Which Manufacturer of EAA5334S-J200K would you like to use for your alert(s)?
  • Please alert me when EAA5334S-J200K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EAA5334S-J200K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EAA5334S-J200K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EAA5334S-J200K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EAA5334S-J200K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EAA5334S-J200K by Stanley Electric Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: