Part Details for EA62FL33 by Magnetic Circuit Elements Inc
Overview of EA62FL33 by Magnetic Circuit Elements Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EA62FL33
EA62FL33 CAD Models
EA62FL33 Part Data Attributes
|
EA62FL33
Magnetic Circuit Elements Inc
Buy Now
Datasheet
|
Compare Parts:
EA62FL33
Magnetic Circuit Elements Inc
General Purpose Inductor, 5800000uH, 25%, 1 Element
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAGNETIC CIRCUIT ELEMENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 150 Ω | |
Inductance-Nom (L) | 5800000 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 0.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | PRINTED WIRING PIN | |
Test Frequency | 0.00006 MHz | |
Tolerance | 25% |