Part Details for EA62CT32 by Magnetic Circuit Elements Inc
Overview of EA62CT32 by Magnetic Circuit Elements Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EA62CT32
EA62CT32 CAD Models
EA62CT32 Part Data Attributes
|
EA62CT32
Magnetic Circuit Elements Inc
Buy Now
Datasheet
|
Compare Parts:
EA62CT32
Magnetic Circuit Elements Inc
Power Transformer, 3VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAGNETIC CIRCUIT ELEMENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PCB MOUNTABLE | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.075 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 3 VA |