Part Details for E93249-000 by TE Connectivity
Overview of E93249-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E93249-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E93249-000
|
Avnet Americas | High Performance Cable 3Conductors 24AWG Tin Plated Copper Orange 600Vac - Bulk (Alt: E93249-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$2.5300 | Buy Now |
|
Onlinecomponents.com | 55PC1134-24-3/6/9-3 RoHS: Compliant | 0 |
|
$2.4400 / $6.6800 | Buy Now |
DISTI #
RYC55PC1134-24-3/6/9-3
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC1134-24-3/6/9-3 | 0 |
|
Buy Now | |
DISTI #
000000000004963971
|
Sager | Multi-Conductor Cables 55PC1134-24-3/6/9-3 Min Qty: 1 | 0 |
|
$2.7500 / $3.4400 | Buy Now |
|
Master Electronics | 55PC1134-24-3/6/9-3 RoHS: Compliant | 0 |
|
$2.4400 / $6.6800 | Buy Now |
Part Details for E93249-000
E93249-000 CAD Models
E93249-000 Part Data Attributes
|
E93249-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
E93249-000
TE Connectivity
Wire And Cable, 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |