Part Details for E9320-001-01 by Pulse Electronics Corporation
Overview of E9320-001-01 by Pulse Electronics Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for E9320-001-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6288
|
Newark | Conn, Mini Display Port, Tht 20Pin Gold Flash Npb/Tray |Pulse E9320-001-01 Min Qty: 1760 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9540 / $1.0700 | Buy Now |
DISTI #
553-3756-1-ND
|
DigiKey | CONN RCP MINI DISPLAYPORT SMD RA Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Digi-ReelĀ®, Cut Tape (CT) |
4242 In Stock |
|
$0.9349 / $1.9000 | Buy Now |
DISTI #
E9320-001-01
|
Avnet Americas | Conn Display Port Receptacle 20 POS Solder RA Through Hole/Surface Mount Single Port - Trays (Alt: E9320-001-01) RoHS: Compliant Min Qty: 1760 Package Multiple: 1760 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$0.8874 / $1.0092 | Buy Now |
DISTI #
673-E9320-001-01
|
Mouser Electronics | I/O Connectors MiniDisplayPort Rec Thunderbolt 20P THT RoHS: Compliant | 2432 |
|
$0.9950 / $1.8500 | Buy Now |
DISTI #
E54:1762_07513343
|
Arrow Electronics | Conn Mini Display Port RCP 10/10 POS 0.6mm/1.1mm Solder RA SMD/Thru-Hole 20 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2342 | Europe - 2947 |
|
$0.8647 / $1.5239 | Buy Now |
DISTI #
V72:2272_07333682
|
Arrow Electronics | Conn Mini Display Port RCP 10/10 POS 0.6mm/1.1mm Solder RA SMD/Thru-Hole 20 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2248 Container: Cut Strips | Americas - 1336 |
|
$0.8986 / $1.7195 | Buy Now |
DISTI #
P41:2556_16964805
|
Arrow Electronics | Conn Mini Display Port RCP 10/10 POS 0.6mm/1.1mm Solder RA SMD/Thru-Hole 20 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2150 | Europe - 1123 |
|
$0.9930 / $1.8463 | Buy Now |
|
Future Electronics | I/O Connectors MiniDisplayPort Rec Thunderbolt 20P THT RoHS: Compliant pbFree: Yes Min Qty: 1760 Package Multiple: 1760 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$0.8930 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1566 In Stock |
|
$0.8890 / $1.3060 | Buy Now |
DISTI #
76492544
|
Verical | Conn Mini Display Port RCP 10/10 POS 0.6mm/1.1mm Solder RA SMD/Thru-Hole 20 Terminal 1 Port RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2342 | Americas - 2946 |
|
$0.8647 / $1.5239 | Buy Now |
Part Details for E9320-001-01
E9320-001-01 CAD Models
E9320-001-01 Part Data Attributes
|
E9320-001-01
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
E9320-001-01
Pulse Electronics Corporation
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Gold Flash (Au) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Termination Type | SOLDER AND SURFACE MOUNT | |
Total Number of Contacts | 20 |