E842-816-6431-F19
Amphenol Corporation
Description: Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Overview of E842-816-6431-F19 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ML6431CH Rochester Electronics LLC Consumer Circuit, BICMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, TQFP-32

CAD Models for E842-816-6431-F19 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for E842-816-6431-F19 by Amphenol Corporation

E842-816-6431-F19
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (15)
Contact Finish Termination
GOLD
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
64
Want to compare parts?
  1. E842-816-6431-F19
    Amphenol Corporation
    Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
    VS

Alternate Parts for E842-816-6431-F19

This table gives cross-reference parts and alternative options found for E842-816-6431-F19. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E842-816-6431-F19, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
E842-816-6421-5AA Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol Corporation E842-816-6431-F19 vs E842-816-6421-5AA
E842-816-6431-6AA Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol Corporation E842-816-6431-F19 vs E842-816-6431-6AA
G821A264PAML00 Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Corporation E842-816-6431-F19 vs G821A264PAML00
71282-264H Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi E842-816-6431-F19 vs 71282-264H
G821H264PAFL00 Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Corporation E842-816-6431-F19 vs G821H264PAFL00
68665-098 Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi E842-816-6431-F19 vs 68665-098
87052-664 Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi E842-816-6431-F19 vs 87052-664
71797-864HLF Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi E842-816-6431-F19 vs 71797-864HLF
87511-364H Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi E842-816-6431-F19 vs 87511-364H
94605-964H Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi E842-816-6431-F19 vs 94605-964H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E842-816-6431-F19 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E842-816-6431-F19 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of E842-816-6431-F19 would you like to use for your alert(s)?
  • Please alert me when E842-816-6431-F19 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for E842-816-6431-F19 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E842-816-6431-F19 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for E842-816-6431-F19 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E842-816-6431-F19.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E842-816-6431-F19 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: