Part Details for E842-816-2833-619 by Amphenol Corporation
Overview of E842-816-2833-619 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2833-4-F3-A | Renesas Electronics Corporation | High Collector to Emitter Voltage 4, 16-PIN SSOP Photocoupler | |
PS2833-4-V-A | Renesas Electronics Corporation | High Collector to Emitter Voltage 4, 16-PIN SSOP Photocoupler, , / |
Part Details for E842-816-2833-619
E842-816-2833-619 CAD Models
E842-816-2833-619 Part Data Attributes
|
E842-816-2833-619
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
E842-816-2833-619
Amphenol Corporation
Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 |
Alternate Parts for E842-816-2833-619
This table gives cross-reference parts and alternative options found for E842-816-2833-619. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E842-816-2833-619, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65624-128 | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | E842-816-2833-619 vs 65624-128 |
8614-20-28-2-LO-1-LF | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | E842-816-2833-619 vs 8614-20-28-2-LO-1-LF |
76350-109-28LF | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | E842-816-2833-619 vs 76350-109-28LF |
78207-328THLF | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | E842-816-2833-619 vs 78207-328THLF |
65637-428LF | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | E842-816-2833-619 vs 65637-428LF |
68020-328LF | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | E842-816-2833-619 vs 68020-328LF |
8614-00-14-2-LO-10-717-LF | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | E842-816-2833-619 vs 8614-00-14-2-LO-10-717-LF |
55102-G36-14 | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | E842-816-2833-619 vs 55102-G36-14 |
E842-816-2823-635 | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | E842-816-2833-619 vs E842-816-2823-635 |
1-103326-4 | 28 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | E842-816-2833-619 vs 1-103326-4 |