Part Details for E842-812-5032-434H by Amphenol Corporation
Overview of E842-812-5032-434H by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R1EX25032ASA00A#S0 | Renesas Electronics Corporation | EEPROM, SOP, / | |
R1EX25032ATA00G#U0 | Renesas Electronics Corporation | EEPROM, TSSOP, /Embossed Tape | |
RJL5032DPP-M0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 3A 2800Mohm To-220Fl |
Part Details for E842-812-5032-434H
E842-812-5032-434H CAD Models
E842-812-5032-434H Part Data Attributes
|
E842-812-5032-434H
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
E842-812-5032-434H
Amphenol Corporation
Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-C-83503; IEC 603-13; POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | BRIGHT PURE TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 50 |
Alternate Parts for E842-812-5032-434H
This table gives cross-reference parts and alternative options found for E842-812-5032-434H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E842-812-5032-434H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESQT-125-02-F-D-735 | Samtec Inc | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | E842-812-5032-434H vs ESQT-125-02-F-D-735 |
AF2D-B-S-50-G-H35 | Antelec | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | E842-812-5032-434H vs AF2D-B-S-50-G-H35 |
E842-812-5032-418H | Amphenol Corporation | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | E842-812-5032-434H vs E842-812-5032-418H |
E842-812-5003-5AAH | Amphenol Corporation | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | E842-812-5032-434H vs E842-812-5003-5AAH |
FCN-723J050/2 | FUJITSU Component Ltd | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket | E842-812-5032-434H vs FCN-723J050/2 |
842-812-5023-1AAH | Amphenol Corporation | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | E842-812-5032-434H vs 842-812-5023-1AAH |
E842-812-5036-4AAH | Amphenol Corporation | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | E842-812-5032-434H vs E842-812-5036-4AAH |
MMSD-25-24-L-21.00-S-K | Samtec Inc | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | E842-812-5032-434H vs MMSD-25-24-L-21.00-S-K |
842-812-5043-3AAH | Amphenol Corporation | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | E842-812-5032-434H vs 842-812-5043-3AAH |
9850-NSMR | 3M Interconnect | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Female, Socket, ROHS COMPLIANT | E842-812-5032-434H vs 9850-NSMR |