E842-812-3613-5AAH
Amphenol Corporation
Description: Board Connector, 36 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT

Overview of E842-812-3613-5AAH by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3613IWKH#TRPBF Analog Devices 24V, 15A Mono Step Down Reg w/
LTC3613EWKH#PBF Analog Devices 24V, 15A Mono Step Down Reg w/
LTC3613EWKH#TRPBF Analog Devices 24V, 15A Mono Step Down Reg w/

CAD Models for E842-812-3613-5AAH by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for E842-812-3613-5AAH by Amphenol Corporation

E842-812-3613-5AAH
Amphenol Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Additional Feature
STANDARDS: MIL-C-83503; IEC 603-13; POLARIZED
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH
Contact Finish Termination
GOLD FLASH
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
YES
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Termination Type
IDC
Total Number of Contacts
36
Want to compare parts?
  1. E842-812-3613-5AAH
    Amphenol Corporation
    Board Connector, 36 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
    VS

Alternate Parts for E842-812-3613-5AAH

This table gives cross-reference parts and alternative options found for E842-812-3613-5AAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E842-812-3613-5AAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
G809A203632 Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Amphenol Corporation E842-812-3613-5AAH vs G809A203632
E842-812-3623-618H Board Connector, 36 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT Amphenol Corporation E842-812-3613-5AAH vs E842-812-3623-618H
T812036A101CEU Board Connector, 36 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT Amphenol Corporation E842-812-3613-5AAH vs T812036A101CEU
S2SDT-18-28-L-48.00-S Board Connector, 36 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, Samtec Inc E842-812-3613-5AAH vs S2SDT-18-28-L-48.00-S
842-812-3610-518H Board Connector, 36 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT Amphenol Corporation E842-812-3613-5AAH vs 842-812-3610-518H
E842-812-3622-634 Board Connector, 36 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT Amphenol Corporation E842-812-3613-5AAH vs E842-812-3622-634
E842-812-3632-118H Board Connector, 36 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT Amphenol Corporation E842-812-3613-5AAH vs E842-812-3632-118H
E842-812-3610-5AA Board Connector, 36 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT Amphenol Corporation E842-812-3613-5AAH vs E842-812-3610-5AA
E842-812-3636-418 Board Connector, 36 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT Amphenol Corporation E842-812-3613-5AAH vs E842-812-3636-418
833-13-036-30-001000 Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Mill-Max Mfg Corp E842-812-3613-5AAH vs 833-13-036-30-001000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E842-812-3613-5AAH by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E842-812-3613-5AAH by Amphenol Corporation

Select Manufacturer
Which Manufacturer of E842-812-3613-5AAH would you like to use for your alert(s)?
  • Please alert me when E842-812-3613-5AAH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for E842-812-3613-5AAH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E842-812-3613-5AAH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for E842-812-3613-5AAH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E842-812-3613-5AAH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E842-812-3613-5AAH by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: