Part Details for E812-2038118 by Amphenol Corporation
Overview of E812-2038118 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE812NA | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 18 V, 5.0 A, Auto-retry, Fixed Over Voltage Clamp, WSON10B | |
TCKE812NL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 18 V, 5.0 A, Latch, Fixed Over Voltage Clamp, WSON10B |
Part Details for E812-2038118
E812-2038118 CAD Models
E812-2038118 Part Data Attributes
|
E812-2038118
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
E812-2038118
Amphenol Corporation
Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 20 |
Alternate Parts for E812-2038118
This table gives cross-reference parts and alternative options found for E812-2038118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E812-2038118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E812-2038134H | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Amphenol Corporation | E812-2038118 vs E812-2038134H |
E812-2038118H | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Amphenol Corporation | E812-2038118 vs E812-2038118H |
E812-2038134 | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Amphenol Corporation | E812-2038118 vs E812-2038134 |
E812-20381AA | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Amphenol Corporation | E812-2038118 vs E812-20381AA |