Part Details for E7012PH004 by TE Connectivity
Overview of E7012PH004 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E7012PH004
E7012PH004 CAD Models
E7012PH004 Part Data Attributes
|
E7012PH004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
E7012PH004
TE Connectivity
ON-DELAY RELAY, DPDT, MOMENTARY, 125VDC (COIL), 1A (CONTACT), 125VDC (CONTACT), 180-1800s, PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Adjustable Time Delay-Max | 1800 s | |
Adjustable Time Delay-Min | 180 s | |
Body Breadth | 78.49 mm | |
Body Height | 107.95 mm | |
Body Length or Diameter | 82.55 mm | |
Coil Voltage(DC)-Max | 125 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@125VDC | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | 21 °C | |
Physical Dimension | 114.8 X 65.3 X 78.5 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |