There are no models available for this part yet.
Overview of E66A06012M020 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for E66A06012M020 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AC4734
|
Newark | Enet Mmj Rj45/Rj45 2M |Molex E66A06012M020 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$47.4700 / $60.7800 | Buy Now | |
DISTI #
1201088354
|
Avnet Americas | Brad PROFINET Double Ended Cable Assembly RJ45 to RJ45 WSOR Cable 2m Length - Bulk (Alt: 1201088354) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
83644674
|
Verical | Cable Assembly Cat 5 Shielded 2m 22AWG RJ-45 to RJ-45 4 to 4 POS M-M Crimp-Crimp Bag RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 21 |
|
$55.4500 / $58.9100 | Buy Now | |
DISTI #
10214747
|
TestEquity LLC | Molex E66A06012M020 Enet mm,j Rj45/RJ45 2M | 21 |
|
$66.6100 | Buy Now |
CAD Models for E66A06012M020 by Molex
Part Data Attributes for E66A06012M020 by Molex
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CABLE ASSEMBLY
|