Part Details for E6369G2 by Anderson Power Products
Overview of E6369G2 by Anderson Power Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for E6369G2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
879-E6369G2
|
Mouser Electronics | Heavy Duty Power Connectors SBE320 ORANGE 36586 AWG RoHS: Compliant | 0 |
|
$46.6800 / $48.0900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.9400 / $59.7200 | Buy Now |
DISTI #
E6369G2
|
TME | APP Min Qty: 1 | 0 |
|
$46.2200 / $60.8200 | RFQ |
Part Details for E6369G2
E6369G2 CAD Models
E6369G2 Part Data Attributes
|
E6369G2
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
E6369G2
Anderson Power Products
Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | HERMAPHRODITIC | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP AND SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for E6369G2
This table gives cross-reference parts and alternative options found for E6369G2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E6369G2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E6364G2 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | E6369G2 vs E6364G2 |
6322G2 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | E6369G2 vs 6322G2 |
6322G5 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | E6369G2 vs 6322G5 |
2300-302-220 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | E6369G2 vs 2300-302-220 |
E6368G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | E6369G2 vs E6368G1 |
6321G4 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | E6369G2 vs 6321G4 |
6343G5 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | E6369G2 vs 6343G5 |
E6333G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | E6369G2 vs E6333G1 |
6323G5 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | E6369G2 vs 6323G5 |
6400G2 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | E6369G2 vs 6400G2 |