Datasheets
E5J88-41C012-L by: Pulse Electronics Corporation

Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack

Part Details for E5J88-41C012-L by Pulse Electronics Corporation

Overview of E5J88-41C012-L by Pulse Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for E5J88-41C012-L

E5J88-41C012-L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

E5J88-41C012-L Part Data Attributes

E5J88-41C012-L Pulse Electronics Corporation
Buy Now Datasheet
Compare Parts:
E5J88-41C012-L Pulse Electronics Corporation Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack
Part Life Cycle Code Active
Ihs Manufacturer PULSE ELECTRONICS CORP
Reach Compliance Code compliant
Additional Feature STANDARD: RJ45, SIDE ENTRY, SHIELDED, 4 PORTS, 8-POSITIONS EACH
Body/Shell Style JACK
Connector Type TELECOM AND DATACOM CONNECTOR
Contact Finish Mating GOLD (6) OVER NICKEL
Contact Finish Termination GOLD (6) OVER NICKEL
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Style TELCOM, MODULAR
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e4
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Option GENERAL PURPOSE
Shell Finish TIN
Shell Material COPPER ALLOY
Termination Type SOLDER
Total Number of Contacts 32
UL Flammability Code 94V-0

Alternate Parts for E5J88-41C012-L

This table gives cross-reference parts and alternative options found for E5J88-41C012-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E5J88-41C012-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
E5J88-41C615-L Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack Pulse Electronics Corporation E5J88-41C012-L vs E5J88-41C615-L
E5J88-41C622 Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack Pulse Electronics Corporation E5J88-41C012-L vs E5J88-41C622
E5J88-41CJ14-L Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack Pulse Electronics Corporation E5J88-41C012-L vs E5J88-41CJ14-L
E5J88-41C014 Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack Pulse Electronics Corporation E5J88-41C012-L vs E5J88-41C014
E5J88-41C022-L Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack Pulse Electronics Corporation E5J88-41C012-L vs E5J88-41C022-L
E5J88-41C653-L Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack Pulse Electronics Corporation E5J88-41C012-L vs E5J88-41C653-L
E5J88-41CJ25-L Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack Pulse Electronics Corporation E5J88-41C012-L vs E5J88-41CJ25-L
E5J88-41C015 Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack Pulse Electronics Corporation E5J88-41C012-L vs E5J88-41C015
E5J88-41C614 Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack Pulse Electronics Corporation E5J88-41C012-L vs E5J88-41C614
E5J88-41C622-L Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack Pulse Electronics Corporation E5J88-41C012-L vs E5J88-41C622-L
Part Number Description Manufacturer Compare
E5J88-434654-L Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack Pulse Electronics Corporation E5J88-41C012-L vs E5J88-434654-L
E5J88-424J42-L Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack Pulse Electronics Corporation E5J88-41C012-L vs E5J88-424J42-L
E5J88-404614-L Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack Pulse Electronics Corporation E5J88-41C012-L vs E5J88-404614-L
E5J88-41C034-L Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack Pulse Electronics Corporation E5J88-41C012-L vs E5J88-41C034-L
E5J88-41CJ43-L Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack Pulse Electronics Corporation E5J88-41C012-L vs E5J88-41CJ43-L
E5J88-444643-L Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack Pulse Electronics Corporation E5J88-41C012-L vs E5J88-444643-L
E5J88-40C631-L Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack Pulse Electronics Corporation E5J88-41C012-L vs E5J88-40C631-L
E5J88-434613-L Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack Pulse Electronics Corporation E5J88-41C012-L vs E5J88-434613-L
E5J88-444634-L Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack Pulse Electronics Corporation E5J88-41C012-L vs E5J88-444634-L
E5J88-444644-L Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack Pulse Electronics Corporation E5J88-41C012-L vs E5J88-444644-L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E5J88-41C012-L by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E5J88-41C012-L by Pulse Electronics Corporation

Select Manufacturer
Which Manufacturer of E5J88-41C012-L would you like to use for your alert(s)?
  • Please alert me when E5J88-41C012-L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for E5J88-41C012-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E5J88-41C012-L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for E5J88-41C012-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E5J88-41C012-L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E5J88-41C012-L by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: