E5J88-134641-L
Pulse Electronics Corporation
Description: Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack

Overview of E5J88-134641-L by Pulse Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for E5J88-134641-L by Pulse Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for E5J88-134641-L by Pulse Electronics Corporation

E5J88-134641-L
Pulse Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PULSE ELECTRONICS CORP
Reach Compliance Code
compliant
Additional Feature
STANDARD: RJ45, SIDE ENTRY, SHIELDED, 4 PORTS, 8-POSITIONS EACH
Body/Shell Style
JACK
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
GOLD (3) OVER NICKEL
Contact Finish Termination
GOLD (3) OVER NICKEL
Contact Gender
FEMALE
Contact Style
TELCOM, MODULAR
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
COPPER ALLOY
Termination Type
SOLDER
Total Number of Contacts
32
UL Flammability Code
94V-0
Want to compare parts?
  1. E5J88-134641-L
    Pulse Electronics Corporation
    Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack
    VS

Alternate Parts for E5J88-134641-L

This table gives cross-reference parts and alternative options found for E5J88-134641-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E5J88-134641-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
E5J88-134042 Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack Pulse Electronics Corporation E5J88-134641-L vs E5J88-134042
E5J88-134J34-L Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack Pulse Electronics Corporation E5J88-134641-L vs E5J88-134J34-L
E5J88-134042-L Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack Pulse Electronics Corporation E5J88-134641-L vs E5J88-134042-L
E5J88-134631-L Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack Pulse Electronics Corporation E5J88-134641-L vs E5J88-134631-L
E5J88-134634-L Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack Pulse Electronics Corporation E5J88-134641-L vs E5J88-134634-L
E5J88-134632 Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack Pulse Electronics Corporation E5J88-134641-L vs E5J88-134632
E5J88-134642 Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack Pulse Electronics Corporation E5J88-134641-L vs E5J88-134642
E5J88-134641 Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack Pulse Electronics Corporation E5J88-134641-L vs E5J88-134641
E5J88-134J35-L Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack Pulse Electronics Corporation E5J88-134641-L vs E5J88-134J35-L
E5J88-134645-L Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack Pulse Electronics Corporation E5J88-134641-L vs E5J88-134645-L
Part Number Description Manufacturer Compare
E5J88-11C031-L Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack Pulse Electronics Corporation E5J88-134641-L vs E5J88-11C031-L
E5J88-144634-L Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack Pulse Electronics Corporation E5J88-134641-L vs E5J88-144634-L
E5J88-134613-L Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack Pulse Electronics Corporation E5J88-134641-L vs E5J88-134613-L
E5J88-10C633-L Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack Pulse Electronics Corporation E5J88-134641-L vs E5J88-10C633-L
E5J88-11C654-L Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack Pulse Electronics Corporation E5J88-134641-L vs E5J88-11C654-L
E5J88-104641-L Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack Pulse Electronics Corporation E5J88-134641-L vs E5J88-104641-L
E5J88-104014-L Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack Pulse Electronics Corporation E5J88-134641-L vs E5J88-104014-L
E5J88-11C011 Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack Pulse Electronics Corporation E5J88-134641-L vs E5J88-11C011
E5J88-144014-L Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack Pulse Electronics Corporation E5J88-134641-L vs E5J88-144014-L
E5J88-144024 Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack Pulse Electronics Corporation E5J88-134641-L vs E5J88-144024

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E5J88-134641-L by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E5J88-134641-L by Pulse Electronics Corporation

  • Please alert me when E5J88-134641-L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for E5J88-134641-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E5J88-134641-L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for E5J88-134641-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E5J88-134641-L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E5J88-134641-L by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: