Part Details for E5J88-11C613 by Pulse Electronics Corporation
Overview of E5J88-11C613 by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E5J88-11C613
E5J88-11C613 CAD Models
E5J88-11C613 Part Data Attributes:
|
E5J88-11C613
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
E5J88-11C613
Pulse Electronics Corporation
Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | RJ45, 4 PORTS, 8 POSITION EACH | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL | |
Contact Finish Termination | GOLD (15) OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
Alternate Parts for E5J88-11C613
This table gives cross-reference parts and alternative options found for E5J88-11C613. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E5J88-11C613, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E5J88-11C623 | Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack | Pulse Electronics Corporation | E5J88-11C613 vs E5J88-11C623 |
E5J88-11C011-L | Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack | Pulse Electronics Corporation | E5J88-11C613 vs E5J88-11C011-L |
E5J88-11C022 | Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack | Pulse Electronics Corporation | E5J88-11C613 vs E5J88-11C022 |
E5J88-11C624 | Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack | Pulse Electronics Corporation | E5J88-11C613 vs E5J88-11C624 |
E5J88-11C623-L | Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack | Pulse Electronics Corporation | E5J88-11C613 vs E5J88-11C623-L |
E5J88-11C012-L | Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack | Pulse Electronics Corporation | E5J88-11C613 vs E5J88-11C012-L |
E5J88-11C013 | Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack | Pulse Electronics Corporation | E5J88-11C613 vs E5J88-11C013 |
E5J88-11C615 | Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack | Pulse Electronics Corporation | E5J88-11C613 vs E5J88-11C615 |
E5J88-11C652-L | Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack | Pulse Electronics Corporation | E5J88-11C613 vs E5J88-11C652-L |
E5J88-11C025 | Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack | Pulse Electronics Corporation | E5J88-11C613 vs E5J88-11C025 |