E5530H-ZZZ-DOW
Description: Telecom Circuit, 1-Func, CMOS, WAFER-2

Overview of E5530H-ZZZ-DOW by Temic Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DC795A Analog Devices LT5527EUF - High Linearity Dow

CAD Models for E5530H-ZZZ-DOW by Temic Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for E5530H-ZZZ-DOW by Temic Semiconductors

E5530H-ZZZ-DOW
Temic Semiconductors
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
TEMIC SEMICONDUCTORS
Package Description
WAFER-2
Reach Compliance Code
unknown
JESD-30 Code
R-XUUC-N2
Neg Supply Voltage-Nom
-2 V
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Qualification Status
Not Qualified
Surface Mount
YES
Technology
CMOS
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
AUTOMOTIVE
Terminal Form
NO LEAD
Terminal Position
UPPER
Want to compare parts?
  1. E5530H-ZZZ-DOW
    Temic Semiconductors
    Telecom Circuit, 1-Func, CMOS, WAFER-2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E5530H-ZZZ-DOW by Temic Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E5530H-ZZZ-DOW by Temic Semiconductors

Select Manufacturer
Which Manufacturer of E5530H-ZZZ-DOW would you like to use for your alert(s)?
  • Please alert me when E5530H-ZZZ-DOW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for E5530H-ZZZ-DOW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E5530H-ZZZ-DOW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for E5530H-ZZZ-DOW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E5530H-ZZZ-DOW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E5530H-ZZZ-DOW by Temic Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: