There are no models available for this part yet.
Overview of E5288-310B44-L by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJSAE5288A2 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, RJ45, Stacked, Shield, LEDs, 2 Port, With Filter | |
RJSBE5288C2 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors RJ45, RA, 8P8C, With LEDs, Shield. | |
RJSBE5288C4 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors RJ45, RA, 8P8C, With LEDs, Shield. |
CAD Models for E5288-310B44-L by Pulse Electronics Corporation
Part Data Attributes for E5288-310B44-L by Pulse Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TOP ENTRY
|
Board Mounting Option
|
SPLIT BOARD LOCK
|
Body Breadth
|
0.63 inch
|
Body Depth
|
0.638 inch
|
Body Length
|
0.657 inch
|
Body/Shell Style
|
JACK
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL
|
Contact Finish Termination
|
GOLD (30) OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
TELCOM, MODULAR
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1414VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of PCB Rows
|
2
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.54 mm
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1.5 A
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
8
|
UL Flammability Code
|
94V-0
|
Alternate Parts for E5288-310B44-L
This table gives cross-reference parts and alternative options found for E5288-310B44-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E5288-310B44-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E5288-310B42-L | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Jack, ROHS COMPLIANT | Pulse Electronics Corporation | E5288-310B44-L vs E5288-310B42-L |
E5288-310B43-L | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Jack, ROHS COMPLIANT | Pulse Electronics Corporation | E5288-310B44-L vs E5288-310B43-L |
E5288-3T0B42-L | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Jack, ROHS COMPLIANT | Pulse Electronics Corporation | E5288-310B44-L vs E5288-3T0B42-L |
E5288-3S0B44-L | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Jack, ROHS COMPLIANT | Pulse Electronics Corporation | E5288-310B44-L vs E5288-3S0B44-L |
E5288-3T0B44-L | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Jack, ROHS COMPLIANT | Pulse Electronics Corporation | E5288-310B44-L vs E5288-3T0B44-L |
E5288-3S0B45-L | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Jack, ROHS COMPLIANT | Pulse Electronics Corporation | E5288-310B44-L vs E5288-3S0B45-L |
E5288-320B42-L | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Jack, ROHS COMPLIANT | Pulse Electronics Corporation | E5288-310B44-L vs E5288-320B42-L |
E5288-310B41-L | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Jack, ROHS COMPLIANT | Pulse Electronics Corporation | E5288-310B44-L vs E5288-310B41-L |
E5288-3T0B43-L | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Jack, ROHS COMPLIANT | Pulse Electronics Corporation | E5288-310B44-L vs E5288-3T0B43-L |
E5288-3S0B42-L | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Jack, ROHS COMPLIANT | Pulse Electronics Corporation | E5288-310B44-L vs E5288-3S0B42-L |