Part Details for E524.14 by ELMOS SEMICONDUCTOR AG
Overview of E524.14 by ELMOS SEMICONDUCTOR AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8208AI-81-33E-52.428000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SiT8008AC-23-18E-52.428800 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8208AC-31-33E-52.428800 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |