E4D20120G
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 56A, 1200V V(RRM), Silicon Carbide, TO-263AB, TO-263-2, 2 PIN

Overview of E4D20120G by Wolfspeed

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for E4D20120G by Wolfspeed

Part # Manufacturer Description Stock Price Buy
DISTI # 1697-E4D20120G-ND
DigiKey DIODE SIL CARB 1.2KV 56A TO263-2 Min Qty: 1 Lead time: 90 Weeks Container: Tube 2576
In Stock
  • 1 $15.8300
  • 50 $14.4376
$14.4376 / $15.8300 Buy Now
DISTI # 941-E4D20120G
Mouser Electronics Schottky Diodes & Rectifiers SiC 1200V 20A AUTO RoHS: Compliant 3498
  • 1 $22.5100
  • 10 $21.1300
  • 25 $21.0400
  • 50 $18.6600
  • 100 $17.4900
  • 250 $17.1700
  • 500 $14.9300
$14.9300 / $22.5100 Buy Now

CAD Models for E4D20120G by Wolfspeed
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for E4D20120G by Wolfspeed

E4D20120G
Wolfspeed
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WOLFSPEED INC
Package Description
TO-263-2, 2 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Wolfspeed
Additional Feature
FREE WHEELING DIODE, PD-CASE
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON CARBIDE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.8 V
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
56 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
250 W
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
1200 V
Reverse Current-Max
200 µA
Reverse Test Voltage
1200 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. E4D20120G
    Wolfspeed
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 56A, 1200V V(RRM), Silicon Carbide, TO-263AB, TO-263-2, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E4D20120G by Wolfspeed.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E4D20120G by Wolfspeed

  • Please alert me when E4D20120G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following E4D20120G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E4D20120G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following E4D20120G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E4D20120G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E4D20120G by Wolfspeed

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: