There are no models available for this part yet.
Overview of E3Z-D62K-M3J0.3M by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
CAD Models for E3Z-D62K-M3J0.3M by OMRON Corporation
Part Data Attributes for E3Z-D62K-M3J0.3M by OMRON Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
unknown
|
Body Breadth
|
10.8 mm
|
Body Height
|
31 mm
|
Body Length or Diameter
|
20 mm
|
Measurement Range-Max (mm)
|
1000 mm
|
Mounting Feature
|
BOARD MOUNT
|
Operating Current-Max
|
30 mA
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Interface Type
|
4-WIRE INTERFACE
|
Package Shape/Style
|
RECTANGULAR
|
Response Time
|
1000 µs
|
Sensors/Transducers Type
|
LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE
|
Supply Voltage-Max
|
24 V
|
Supply Voltage-Min
|
12 V
|
Surface Mount
|
NO
|
Termination Type
|
WIRE/CONNECTOR
|