Part Details for E3ULBS-29.999M by Ecliptek Corporation
Overview of E3ULBS-29.999M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SK999M | Coilcraft Inc | Jumbo Super Kit, 164/5 RF inductors, RoHS |
Part Details for E3ULBS-29.999M
E3ULBS-29.999M CAD Models
E3ULBS-29.999M Part Data Attributes
|
E3ULBS-29.999M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
E3ULBS-29.999M
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 29.999 MHz, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT CRYSTAL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - 3RD OVERTONE | |
Drive Level | 1000 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 15 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 29.999 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | NO |
Alternate Parts for E3ULBS-29.999M
This table gives cross-reference parts and alternative options found for E3ULBS-29.999M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E3ULBS-29.999M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E3UKBS-29.999M-CE | QUARTZ CRYSTAL RESONATOR, 29.999 MHz, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 | Ecliptek Corporation | E3ULBS-29.999M vs E3UKBS-29.999M-CE |
EC3K-T-S-29.999M | QUARTZ CRYSTAL RESONATOR, 29.999 MHz, RESISTANCE WELDED PACKAGE-3 | Ecliptek Corporation | E3ULBS-29.999M vs EC3K-T-S-29.999M |
EC3K-T-S-29.999M-CL150 | QUARTZ CRYSTAL RESONATOR, 29.999 MHz, RESISTANCE WELDED PACKAGE-3 | Ecliptek Corporation | E3ULBS-29.999M vs EC3K-T-S-29.999M-CL150 |
E3ULBS-29.999M-CD | QUARTZ CRYSTAL RESONATOR, 29.999 MHz, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 | Ecliptek Corporation | E3ULBS-29.999M vs E3ULBS-29.999M-CD |
E3UMBS-29.999M-I2 | QUARTZ CRYSTAL RESONATOR, 29.999 MHz, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 | Ecliptek Corporation | E3ULBS-29.999M vs E3UMBS-29.999M-I2 |
EC3J-T-S-29.999M-CL175 | QUARTZ CRYSTAL RESONATOR, 29.999 MHz, RESISTANCE WELDED PACKAGE-3 | Ecliptek Corporation | E3ULBS-29.999M vs EC3J-T-S-29.999M-CL175 |
EC3L-T-S-29.999M-CL150 | QUARTZ CRYSTAL RESONATOR, 29.999 MHz, RESISTANCE WELDED PACKAGE-3 | Ecliptek Corporation | E3ULBS-29.999M vs EC3L-T-S-29.999M-CL150 |
E3UMBS-29.999M | QUARTZ CRYSTAL RESONATOR, 29.999 MHz, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 | Ecliptek Corporation | E3ULBS-29.999M vs E3UMBS-29.999M |
E3UMBS-29.999M-CE | QUARTZ CRYSTAL RESONATOR, 29.999 MHz, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 | Ecliptek Corporation | E3ULBS-29.999M vs E3UMBS-29.999M-CE |
EC3L-T-S-29.999M-I2 | QUARTZ CRYSTAL RESONATOR, 29.999 MHz, RESISTANCE WELDED PACKAGE-3 | Ecliptek Corporation | E3ULBS-29.999M vs EC3L-T-S-29.999M-I2 |