Part Details for E3UJA10-5.000M by Ecliptek Corporation
Overview of E3UJA10-5.000M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000MPMSE#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#PBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM |
Part Details for E3UJA10-5.000M
E3UJA10-5.000M CAD Models
E3UJA10-5.000M Part Data Attributes
|
E3UJA10-5.000M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
E3UJA10-5.000M
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 5 MHz, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.30 | |
Additional Feature | AT-CUT CRYSTAL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 15 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | NO |
Alternate Parts for E3UJA10-5.000M
This table gives cross-reference parts and alternative options found for E3UJA10-5.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E3UJA10-5.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC4SMF-10-5.000MTR | QUARTZ CRYSTAL RESONATOR, 5 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN | Ecliptek Corporation | E3UJA10-5.000M vs EC4SMF-10-5.000MTR |
E3UHA10-5.000M-CE | QUARTZ CRYSTAL RESONATOR, 5 MHz, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 | Ecliptek Corporation | E3UJA10-5.000M vs E3UHA10-5.000M-CE |
E3UGA10-5.000M-CE | QUARTZ CRYSTAL RESONATOR, 5 MHz, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 | Ecliptek Corporation | E3UJA10-5.000M vs E3UGA10-5.000M-CE |
EC4SMG-10-5.000M | QUARTZ CRYSTAL RESONATOR, 5 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN | Ecliptek Corporation | E3UJA10-5.000M vs EC4SMG-10-5.000M |
EC4SMG-10-5.000MTR | QUARTZ CRYSTAL RESONATOR, 5 MHz, RESISTANCE WELD SEAL, SMD, 4 PIN | Ecliptek Corporation | E3UJA10-5.000M vs EC4SMG-10-5.000MTR |
E3UGA10-5.000M | QUARTZ CRYSTAL RESONATOR, 5 MHz, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 | Ecliptek Corporation | E3UJA10-5.000M vs E3UGA10-5.000M |
E3UJA10-5.000M-I2 | QUARTZ CRYSTAL RESONATOR, 5 MHz, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 | Ecliptek Corporation | E3UJA10-5.000M vs E3UJA10-5.000M-I2 |
E3UJA10-5.000M-CE | QUARTZ CRYSTAL RESONATOR, 5 MHz, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 | Ecliptek Corporation | E3UJA10-5.000M vs E3UJA10-5.000M-CE |
E3UJA10-5.000M-CD | QUARTZ CRYSTAL RESONATOR, 5 MHz, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 | Ecliptek Corporation | E3UJA10-5.000M vs E3UJA10-5.000M-CD |
E3UHA10-5.000M | QUARTZ CRYSTAL RESONATOR, 5 MHz, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 | Ecliptek Corporation | E3UJA10-5.000M vs E3UHA10-5.000M |