E3UFB10-29.999M-CE
Ecliptek Corporation
Description: QUARTZ CRYSTAL RESONATOR, 29.999 MHz, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3

Overview of E3UFB10-29.999M-CE by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SK999M Coilcraft Inc Jumbo Super Kit, 164/5 RF inductors, RoHS

CAD Models for E3UFB10-29.999M-CE by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for E3UFB10-29.999M-CE by Ecliptek Corporation

E3UFB10-29.999M-CE
Ecliptek Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Package Description
ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3
Reach Compliance Code
unknown
HTS Code
8541.60.00.60
Additional Feature
AT-CUT CRYSTAL
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - 3RD OVERTONE
Drive Level
1000 µW
Frequency Stability
0.005%
Frequency Tolerance
30 ppm
Load Capacitance
10 pF
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
29.999 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch)
Series Resistance
150 Ω
Surface Mount
NO
Want to compare parts?
  1. E3UFB10-29.999M-CE
    Ecliptek Corporation
    QUARTZ CRYSTAL RESONATOR, 29.999 MHz, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3
    VS

Alternate Parts for E3UFB10-29.999M-CE

This table gives cross-reference parts and alternative options found for E3UFB10-29.999M-CE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E3UFB10-29.999M-CE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EC3E-T-10-29.999M-CL150 QUARTZ CRYSTAL RESONATOR, 29.999 MHz, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation E3UFB10-29.999M-CE vs EC3E-T-10-29.999M-CL150
E3UFB10-29.999M-I2 QUARTZ CRYSTAL RESONATOR, 29.999 MHz, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation E3UFB10-29.999M-CE vs E3UFB10-29.999M-I2
E3UDB10-29.999M-CD QUARTZ CRYSTAL RESONATOR, 29.999 MHz, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation E3UFB10-29.999M-CE vs E3UDB10-29.999M-CD
EC3D-T-10-29.999M-CL175 QUARTZ CRYSTAL RESONATOR, 29.999 MHz, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation E3UFB10-29.999M-CE vs EC3D-T-10-29.999M-CL175
E3UEB10-29.999M-CE QUARTZ CRYSTAL RESONATOR, 29.999 MHz, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation E3UFB10-29.999M-CE vs E3UEB10-29.999M-CE
EC3D-T-10-29.999M-I2 QUARTZ CRYSTAL RESONATOR, 29.999 MHz, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation E3UFB10-29.999M-CE vs EC3D-T-10-29.999M-I2
E3UEB10-29.999M QUARTZ CRYSTAL RESONATOR, 29.999 MHz, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation E3UFB10-29.999M-CE vs E3UEB10-29.999M
EC3C-T-10-29.999M QUARTZ CRYSTAL RESONATOR, 29.999 MHz, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation E3UFB10-29.999M-CE vs EC3C-T-10-29.999M
E3UDB10-29.999M-CE QUARTZ CRYSTAL RESONATOR, 29.999 MHz, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation E3UFB10-29.999M-CE vs E3UDB10-29.999M-CE
EC3C-T-10-29.999M-I2 QUARTZ CRYSTAL RESONATOR, 29.999 MHz, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation E3UFB10-29.999M-CE vs EC3C-T-10-29.999M-I2
Part Number Description Manufacturer Compare
E3UEB10-29.999M-CE QUARTZ CRYSTAL RESONATOR, 29.999 MHz, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation E3UFB10-29.999M-CE vs E3UEB10-29.999M-CE
E3UFB10-29.999M-I2 QUARTZ CRYSTAL RESONATOR, 29.999 MHz, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation E3UFB10-29.999M-CE vs E3UFB10-29.999M-I2
E3UFB10-29.999M QUARTZ CRYSTAL RESONATOR, 29.999 MHz, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation E3UFB10-29.999M-CE vs E3UFB10-29.999M
E3UEB10-29.999M-CD QUARTZ CRYSTAL RESONATOR, 29.999 MHz, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation E3UFB10-29.999M-CE vs E3UEB10-29.999M-CD
E3UDB10-29.999M-CD QUARTZ CRYSTAL RESONATOR, 29.999 MHz, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation E3UFB10-29.999M-CE vs E3UDB10-29.999M-CD
E3UEB10-29.999M-I2 QUARTZ CRYSTAL RESONATOR, 29.999 MHz, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation E3UFB10-29.999M-CE vs E3UEB10-29.999M-I2
EC3E-T-10-29.999M QUARTZ CRYSTAL RESONATOR, 29.999 MHz, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation E3UFB10-29.999M-CE vs EC3E-T-10-29.999M
E3UDB10-29.999M-CE QUARTZ CRYSTAL RESONATOR, 29.999 MHz, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation E3UFB10-29.999M-CE vs E3UDB10-29.999M-CE
EC3C-T-10-29.999M-I2 QUARTZ CRYSTAL RESONATOR, 29.999 MHz, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation E3UFB10-29.999M-CE vs EC3C-T-10-29.999M-I2
EC3D-T-10-29.999M-CL150 QUARTZ CRYSTAL RESONATOR, 29.999 MHz, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation E3UFB10-29.999M-CE vs EC3D-T-10-29.999M-CL150

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E3UFB10-29.999M-CE by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E3UFB10-29.999M-CE by Ecliptek Corporation

  • Please alert me when E3UFB10-29.999M-CE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for E3UFB10-29.999M-CE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E3UFB10-29.999M-CE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for E3UFB10-29.999M-CE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E3UFB10-29.999M-CE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E3UFB10-29.999M-CE by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: