E3UF-S-FREQ8-CL175
Ecliptek Corporation
Description: QUARTZ CRYSTAL RESONATOR, 16 MHz - 23.999 MHz, RESISTANCE WELDED PACKAGE-3

Overview of E3UF-S-FREQ8-CL175 by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

CAD Models for E3UF-S-FREQ8-CL175 by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for E3UF-S-FREQ8-CL175 by Ecliptek Corporation

E3UF-S-FREQ8-CL175
Ecliptek Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Package Description
RESISTANCE WELDED PACKAGE-3
Reach Compliance Code
compliant
HTS Code
8541.60.00.80
Additional Feature
AT-CUT CRYSTAL
Aging
5 PPM/YEAR
Crystal/Resonator Type
SERIES - FUNDAMENTAL
Drive Level
1000 µW
Frequency Stability
0.003%
Frequency Tolerance
15 ppm
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Max
23.999 MHz
Operating Frequency-Min
16 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Physical Dimension
L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch)
Series Resistance
50 Ω
Surface Mount
NO
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Want to compare parts?
  1. E3UF-S-FREQ8-CL175
    Ecliptek Corporation
    QUARTZ CRYSTAL RESONATOR, 16 MHz - 23.999 MHz, RESISTANCE WELDED PACKAGE-3
    VS

Alternate Parts for E3UF-S-FREQ8-CL175

This table gives cross-reference parts and alternative options found for E3UF-S-FREQ8-CL175. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E3UF-S-FREQ8-CL175, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EC3F-S-FREQ8 QUARTZ CRYSTAL RESONATOR, 16 MHz - 23.999 MHz, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation E3UF-S-FREQ8-CL175 vs EC3F-S-FREQ8
EC3F-S-FREQ8-CL175 QUARTZ CRYSTAL RESONATOR, 16 MHz - 23.999 MHz, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation E3UF-S-FREQ8-CL175 vs EC3F-S-FREQ8-CL175
EC3F-S-FREQ8-I2 QUARTZ CRYSTAL RESONATOR, 16 MHz - 23.999 MHz, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation E3UF-S-FREQ8-CL175 vs EC3F-S-FREQ8-I2
E3UF-S-FREQ8-CL150 QUARTZ CRYSTAL RESONATOR, 16 MHz - 23.999 MHz, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation E3UF-S-FREQ8-CL175 vs E3UF-S-FREQ8-CL150
E3UF-S-FREQ8 QUARTZ CRYSTAL RESONATOR, 16 MHz - 23.999 MHz, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation E3UF-S-FREQ8-CL175 vs E3UF-S-FREQ8
E3UF-S-FREQ8-I2 QUARTZ CRYSTAL RESONATOR, 16 MHz - 23.999 MHz, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation E3UF-S-FREQ8-CL175 vs E3UF-S-FREQ8-I2
Part Number Description Manufacturer Compare
EC3F-S-FREQ8 QUARTZ CRYSTAL RESONATOR, 16 MHz - 23.999 MHz, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation E3UF-S-FREQ8-CL175 vs EC3F-S-FREQ8
E3UF-S-FREQ8 QUARTZ CRYSTAL RESONATOR, 16 MHz - 23.999 MHz, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation E3UF-S-FREQ8-CL175 vs E3UF-S-FREQ8
EC3F-S-FREQ8-CL175 QUARTZ CRYSTAL RESONATOR, 16 MHz - 23.999 MHz, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation E3UF-S-FREQ8-CL175 vs EC3F-S-FREQ8-CL175
E3UF-S-FREQ8-I2 QUARTZ CRYSTAL RESONATOR, 16 MHz - 23.999 MHz, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation E3UF-S-FREQ8-CL175 vs E3UF-S-FREQ8-I2
EC3F-S-FREQ8-I2 QUARTZ CRYSTAL RESONATOR, 16 MHz - 23.999 MHz, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation E3UF-S-FREQ8-CL175 vs EC3F-S-FREQ8-I2
E3UF-S-FREQ8-CL150 QUARTZ CRYSTAL RESONATOR, 16 MHz - 23.999 MHz, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation E3UF-S-FREQ8-CL175 vs E3UF-S-FREQ8-CL150

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E3UF-S-FREQ8-CL175 by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E3UF-S-FREQ8-CL175 by Ecliptek Corporation

  • Please alert me when E3UF-S-FREQ8-CL175 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for E3UF-S-FREQ8-CL175 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E3UF-S-FREQ8-CL175 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for E3UF-S-FREQ8-CL175 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E3UF-S-FREQ8-CL175.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E3UF-S-FREQ8-CL175 by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: