Datasheets
E3UF-FREQ5-CL150 by: Ecliptek Corporation

QUARTZ CRYSTAL RESONATOR, 9 MHz - 9.999 MHz, RESISTANCE WELDED PACKAGE-3

Part Details for E3UF-FREQ5-CL150 by Ecliptek Corporation

Overview of E3UF-FREQ5-CL150 by Ecliptek Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Automotive

Part Details for E3UF-FREQ5-CL150

E3UF-FREQ5-CL150 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

E3UF-FREQ5-CL150 Part Data Attributes

E3UF-FREQ5-CL150 Ecliptek Corporation
Buy Now Datasheet
Compare Parts:
E3UF-FREQ5-CL150 Ecliptek Corporation QUARTZ CRYSTAL RESONATOR, 9 MHz - 9.999 MHz, RESISTANCE WELDED PACKAGE-3
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ECLIPTEK CORP
Package Description RESISTANCE WELDED PACKAGE-3
Reach Compliance Code compliant
HTS Code 8541.60.00.80
Additional Feature AT-CUT CRYSTAL
Aging 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 1000 µW
Frequency Stability 0.003%
Frequency Tolerance 15 ppm
JESD-609 Code e3
Load Capacitance 18 pF
Mounting Feature THROUGH HOLE MOUNT
Operating Frequency-Max 9.999 MHz
Operating Frequency-Min 9 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min
Physical Dimension L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch)
Series Resistance 80 Ω
Surface Mount NO
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Alternate Parts for E3UF-FREQ5-CL150

This table gives cross-reference parts and alternative options found for E3UF-FREQ5-CL150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E3UF-FREQ5-CL150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
E3UF-FREQ5-I2 QUARTZ CRYSTAL RESONATOR, 9 MHz - 9.999 MHz, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation E3UF-FREQ5-CL150 vs E3UF-FREQ5-I2
EC3F-FREQ5-CL150 QUARTZ CRYSTAL RESONATOR, 9 MHz - 9.999 MHz, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation E3UF-FREQ5-CL150 vs EC3F-FREQ5-CL150
E3UF-FREQ5 QUARTZ CRYSTAL RESONATOR, 9 MHz - 9.999 MHz, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation E3UF-FREQ5-CL150 vs E3UF-FREQ5
E3UF-FREQ5-CL175 QUARTZ CRYSTAL RESONATOR, 9 MHz - 9.999 MHz, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation E3UF-FREQ5-CL150 vs E3UF-FREQ5-CL175
Part Number Description Manufacturer Compare
EC3F-FREQ5-CL150 QUARTZ CRYSTAL RESONATOR, 9 MHz - 9.999 MHz, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation E3UF-FREQ5-CL150 vs EC3F-FREQ5-CL150
E3UF-FREQ5 QUARTZ CRYSTAL RESONATOR, 9 MHz - 9.999 MHz, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation E3UF-FREQ5-CL150 vs E3UF-FREQ5
E3UF-FREQ5-I2 QUARTZ CRYSTAL RESONATOR, 9 MHz - 9.999 MHz, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation E3UF-FREQ5-CL150 vs E3UF-FREQ5-I2
E3UF-FREQ5-CL175 QUARTZ CRYSTAL RESONATOR, 9 MHz - 9.999 MHz, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation E3UF-FREQ5-CL150 vs E3UF-FREQ5-CL175

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E3UF-FREQ5-CL150 by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E3UF-FREQ5-CL150 by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of E3UF-FREQ5-CL150 would you like to use for your alert(s)?
  • Please alert me when E3UF-FREQ5-CL150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for E3UF-FREQ5-CL150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E3UF-FREQ5-CL150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for E3UF-FREQ5-CL150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E3UF-FREQ5-CL150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E3UF-FREQ5-CL150 by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: