Datasheets
E3UEA10-16.000M by: Ecliptek Corporation

QUARTZ CRYSTAL RESONATOR, 16 MHz, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3

Part Details for E3UEA10-16.000M by Ecliptek Corporation

Overview of E3UEA10-16.000M by Ecliptek Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
10073228-10000MLF Amphenol Communications Solutions PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch
10018783-10000MLF Amphenol Communications Solutions PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch
10108777-10000MLF Amphenol Communications Solutions PCI Express Press fit

Part Details for E3UEA10-16.000M

E3UEA10-16.000M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

E3UEA10-16.000M Part Data Attributes

E3UEA10-16.000M Ecliptek Corporation
Buy Now Datasheet
Compare Parts:
E3UEA10-16.000M Ecliptek Corporation QUARTZ CRYSTAL RESONATOR, 16 MHz, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ECLIPTEK CORP
Package Description ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3
Reach Compliance Code unknown
HTS Code 8541.60.00.50
Additional Feature AT-CUT CRYSTAL
Aging 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 1000 µW
Frequency Stability 0.005%
Frequency Tolerance 30 ppm
Load Capacitance 10 pF
Mounting Feature THROUGH HOLE MOUNT
Operating Frequency-Nom 16 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Physical Dimension L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch)
Series Resistance 50 Ω
Surface Mount NO

Alternate Parts for E3UEA10-16.000M

This table gives cross-reference parts and alternative options found for E3UEA10-16.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E3UEA10-16.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EC3C-10-16.000M-CL175 QUARTZ CRYSTAL RESONATOR, 16 MHz, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation E3UEA10-16.000M vs EC3C-10-16.000M-CL175
E3UEA10-16.000M-CE QUARTZ CRYSTAL RESONATOR, 16 MHz, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation E3UEA10-16.000M vs E3UEA10-16.000M-CE
EC3E-10-16.000M-CL175 QUARTZ CRYSTAL RESONATOR, 16 MHz, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation E3UEA10-16.000M vs EC3E-10-16.000M-CL175
E3UFA10-16.000M QUARTZ CRYSTAL RESONATOR, 16 MHz, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation E3UEA10-16.000M vs E3UFA10-16.000M
EC3E-10-16.000M-CL150 QUARTZ CRYSTAL RESONATOR, 16 MHz, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation E3UEA10-16.000M vs EC3E-10-16.000M-CL150
E3UDA10-16.000M-CE QUARTZ CRYSTAL RESONATOR, 16 MHz, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation E3UEA10-16.000M vs E3UDA10-16.000M-CE
EC3C-10-16.000M QUARTZ CRYSTAL RESONATOR, 16 MHz, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation E3UEA10-16.000M vs EC3C-10-16.000M
EC3C-10-16.000M-I2 QUARTZ CRYSTAL RESONATOR, 16 MHz, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation E3UEA10-16.000M vs EC3C-10-16.000M-I2
EC3E-10-16.000M-I2 QUARTZ CRYSTAL RESONATOR, 16 MHz, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation E3UEA10-16.000M vs EC3E-10-16.000M-I2
EC3D-10-16.000M-CL150 QUARTZ CRYSTAL RESONATOR, 16 MHz, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation E3UEA10-16.000M vs EC3D-10-16.000M-CL150
Part Number Description Manufacturer Compare
E3UDA10-16.000M-CD QUARTZ CRYSTAL RESONATOR, 16 MHz, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation E3UEA10-16.000M vs E3UDA10-16.000M-CD
E3UFA10-16.000M-I2 QUARTZ CRYSTAL RESONATOR, 16 MHz, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation E3UEA10-16.000M vs E3UFA10-16.000M-I2
EC3D-10-16.000M-I2 QUARTZ CRYSTAL RESONATOR, 16 MHz, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation E3UEA10-16.000M vs EC3D-10-16.000M-I2
EC3C-10-16.000M-I2 QUARTZ CRYSTAL RESONATOR, 16 MHz, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation E3UEA10-16.000M vs EC3C-10-16.000M-I2
EC3E-10-16.000M QUARTZ CRYSTAL RESONATOR, 16 MHz, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation E3UEA10-16.000M vs EC3E-10-16.000M
EC3C-10-16.000M QUARTZ CRYSTAL RESONATOR, 16 MHz, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation E3UEA10-16.000M vs EC3C-10-16.000M
E3UDA10-16.000M QUARTZ CRYSTAL RESONATOR, 16 MHz, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation E3UEA10-16.000M vs E3UDA10-16.000M
E3UFA10-16.000M QUARTZ CRYSTAL RESONATOR, 16 MHz, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation E3UEA10-16.000M vs E3UFA10-16.000M
EC3C-10-16.000M-CL175 QUARTZ CRYSTAL RESONATOR, 16 MHz, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation E3UEA10-16.000M vs EC3C-10-16.000M-CL175
E3UEA10-16.000M-CE QUARTZ CRYSTAL RESONATOR, 16 MHz, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 Ecliptek Corporation E3UEA10-16.000M vs E3UEA10-16.000M-CE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E3UEA10-16.000M by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E3UEA10-16.000M by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of E3UEA10-16.000M would you like to use for your alert(s)?
  • Please alert me when E3UEA10-16.000M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for E3UEA10-16.000M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E3UEA10-16.000M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for E3UEA10-16.000M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E3UEA10-16.000M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E3UEA10-16.000M by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: