Part Details for E3UE-T-S-FREQ2 by Ecliptek Corporation
Overview of E3UE-T-S-FREQ2 by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for E3UE-T-S-FREQ2
E3UE-T-S-FREQ2 CAD Models
E3UE-T-S-FREQ2 Part Data Attributes
|
E3UE-T-S-FREQ2
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
E3UE-T-S-FREQ2
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 30 MHz - 50 MHz, RESISTANCE WELDED PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | RESISTANCE WELDED PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.80 | |
Additional Feature | AT-CUT CRYSTAL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - 3RD OVERTONE | |
Drive Level | 1000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 50 MHz | |
Operating Frequency-Min | 30 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for E3UE-T-S-FREQ2
This table gives cross-reference parts and alternative options found for E3UE-T-S-FREQ2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E3UE-T-S-FREQ2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E3UE-T-S-FREQ2-CL175 | QUARTZ CRYSTAL RESONATOR, 30 MHz - 50 MHz, RESISTANCE WELDED PACKAGE-3 | Ecliptek Corporation | E3UE-T-S-FREQ2 vs E3UE-T-S-FREQ2-CL175 |
E3UE-T-S-FREQ2-CL150 | QUARTZ CRYSTAL RESONATOR, 30 MHz - 50 MHz, RESISTANCE WELDED PACKAGE-3 | Ecliptek Corporation | E3UE-T-S-FREQ2 vs E3UE-T-S-FREQ2-CL150 |