Part Details for E3UDA10-3.579545M-CE by Ecliptek Corporation
Overview of E3UDA10-3.579545M-CE by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E3UDA10-3.579545M-CE
E3UDA10-3.579545M-CE CAD Models
E3UDA10-3.579545M-CE Part Data Attributes
|
E3UDA10-3.579545M-CE
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
E3UDA10-3.579545M-CE
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 3.579545 MHz, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.30 | |
Additional Feature | AT-CUT CRYSTAL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 3.579545 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | |
Series Resistance | 200 Ω | |
Surface Mount | NO |
Alternate Parts for E3UDA10-3.579545M-CE
This table gives cross-reference parts and alternative options found for E3UDA10-3.579545M-CE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E3UDA10-3.579545M-CE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB10C1-3.579545MHZ-TR | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, HC49/US, 2 PIN | ECS International Inc | E3UDA10-3.579545M-CE vs BB10C1-3.579545MHZ-TR |
EC3E-10-3.579545M | QUARTZ CRYSTAL RESONATOR, 3.579545 MHz, RESISTANCE WELDED PACKAGE-3 | Ecliptek Corporation | E3UDA10-3.579545M-CE vs EC3E-10-3.579545M |
E3UEA10-3.579545M-CE | QUARTZ CRYSTAL RESONATOR, 3.579545 MHz, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 | Ecliptek Corporation | E3UDA10-3.579545M-CE vs E3UEA10-3.579545M-CE |
BB10E1-3.579545MHZ-I | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, HC49/US, 2 PIN | ECS International Inc | E3UDA10-3.579545M-CE vs BB10E1-3.579545MHZ-I |
BB10C1-3.579545MHZ-L3 | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, HC49/US, 3 PIN | ECS International Inc | E3UDA10-3.579545M-CE vs BB10C1-3.579545MHZ-L3 |
BB10F1-3.579545MHZ-I | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, HC49/US, 2 PIN | ECS International Inc | E3UDA10-3.579545M-CE vs BB10F1-3.579545MHZ-I |
BB10C1-3.579545MHZ-L | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, HC49/US, 3 PIN | ECS International Inc | E3UDA10-3.579545M-CE vs BB10C1-3.579545MHZ-L |
BB10F1-3.579545MHZ-TR | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, HC49/US, 2 PIN | ECS International Inc | E3UDA10-3.579545M-CE vs BB10F1-3.579545MHZ-TR |
E3UFA10-3.579545M-CD | QUARTZ CRYSTAL RESONATOR, 3.579545 MHz, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 | Ecliptek Corporation | E3UDA10-3.579545M-CE vs E3UFA10-3.579545M-CD |
EC3E-10-3.579545M-CL150 | QUARTZ CRYSTAL RESONATOR, 3.579545 MHz, RESISTANCE WELDED PACKAGE-3 | Ecliptek Corporation | E3UDA10-3.579545M-CE vs EC3E-10-3.579545M-CL150 |