There are no models available for this part yet.
Overview of E3S-AR81 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTP8A77990ASKB0EB0SA000 | Renesas Electronics Corporation | Full Graphics Cluster & Cockpit Solution R-Car E3 Reference Board / Ebisu | |
SiT8944BAR81-33NA15.360000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator | |
SiT8924BAR81-33N-15.360000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) |
Price & Stock for E3S-AR81 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
E3SAR81
|
Avnet Americas | Photo Sensor with Built-in Amplifier Retro-Reflective PNP 2m Sensing Distance Red LED Pre-Wired - Bulk (Alt: E3SAR81) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$314.3574 / $376.1982 | Buy Now | |
DISTI #
653-E3S-AR81
|
Mouser Electronics | Photoelectric Sensors 2M RETRO PNP VERT RoHS: Compliant | 4 |
|
$319.5300 / $325.8000 | Buy Now | |
DISTI #
E3S-AR81
|
TME | Sensor: photoelectric, Range: 0.1÷2m, PNP, DARK-ON,LIGHT-ON, 100mA Min Qty: 1 | 1 |
|
$209.8200 / $241.1400 | Buy Now |
CAD Models for E3S-AR81 by OMRON Corporation
Part Data Attributes for E3S-AR81 by OMRON Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|