Part Details for E3P48D75-16 by Teledyne Technologies Inc
Overview of E3P48D75-16 by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for E3P48D75-16
E3P48D75-16 CAD Models
E3P48D75-16 Part Data Attributes
|
E3P48D75-16
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
E3P48D75-16
Teledyne Technologies Inc
Trigger Output SSR, 3-Channel, 4000V Isolation,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, ZERO VOLTAGE CROSSING | |
Configuration | COMPLEX | |
Forward Current-Max | 0.045 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 3 | |
On-State Current-Max | 75 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |