Part Details for E3P48D25 by Teledyne Technologies Inc
Overview of E3P48D25 by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for E3P48D25
E3P48D25 CAD Models
E3P48D25 Part Data Attributes
|
E3P48D25
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
E3P48D25
Teledyne Technologies Inc
Trigger Output SSR, 3-Channel, 4000V Isolation,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, ZERO VOLTAGE CROSSING | |
Configuration | COMPLEX | |
Forward Current-Max | 0.045 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 3 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |