Part Details for E3FA-LP22-F2 by OMRON Corporation
Overview of E3FA-LP22-F2 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP223J | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 600 V/0.09 A, 5000 Vrms, DIP4 | |
TLP223GA | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 400 V/0.12 A, 5000 Vrms, DIP4 | |
GR321BD7LP223KW01L | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for General Purpose |
Price & Stock for E3FA-LP22-F2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E3FALP22F2
|
Avnet Americas | ALT WIRE 0.2M RANGE M12 RED - Bulk (Alt: E3FALP22F2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$86.8140 / $97.4988 | Buy Now |
DISTI #
653-E3FA-LP22-F2
|
Mouser Electronics | Photoelectric Sensors Alt Wire 0.2M range M12 Red RoHS: Compliant | 0 |
|
$91.6300 / $115.3900 | Order Now |
Part Details for E3FA-LP22-F2
E3FA-LP22-F2 CAD Models
E3FA-LP22-F2 Part Data Attributes
|
E3FA-LP22-F2
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
E3FA-LP22-F2
OMRON Corporation
Diffuse Photoelectric Sensor, 0mm Min, 200mm Max, Cylindrical, Board Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, IP 69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Height | 34.5 mm | |
Body Length or Diameter | 18 mm | |
Housing | ABS | |
Measurement Range-Max (mm) | 200 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | BOARD MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Circuit Type | Open Collector | |
Output Type | PNP | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 500 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |