Part Details for E3FA-DN112M by OMRON Corporation
Overview of E3FA-DN112M by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Agriculture Technology
Electronic Manufacturing
Entertainment and Gaming
Robotics and Drones
Part Details for E3FA-DN112M
E3FA-DN112M CAD Models
E3FA-DN112M Part Data Attributes
|
E3FA-DN112M
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
E3FA-DN112M
OMRON Corporation
Diffuse Photoelectric Sensor, Cylindrical,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, IP69K | |
Housing | PLASTIC | |
Output Type | NPN | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Termination Type | WIRE |