Part Details for E3F2-DS30B41-P1 by OMRON Corporation
Overview of E3F2-DS30B41-P1 by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for E3F2-DS30B41-P1
E3F2-DS30B41-P1 CAD Models
E3F2-DS30B41-P1 Part Data Attributes
|
E3F2-DS30B41-P1
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
E3F2-DS30B41-P1
OMRON Corporation
SENS OPTO REFL 300MM CONN RADIAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | IP67, IP69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Height | 62 mm | |
Body Length or Diameter | 18 mm | |
Housing | ABS | |
Measurement Range-Max (mm) | 300 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 30 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | PNP | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 250 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |