Part Details for E37F401CPN822MFB7M by Chemi-Con
Overview of E37F401CPN822MFB7M by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for E37F401CPN822MFB7M
E37F401CPN822MFB7M CAD Models
E37F401CPN822MFB7M Part Data Attributes
|
E37F401CPN822MFB7M
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
E37F401CPN822MFB7M
Chemi-Con
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Chemi-Con | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |