Part Details for E3505-A by Coilcraft Inc
Overview of E3505-A by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
E3505-AL | Coilcraft Inc | Data Line Filter, 2 Function(s), 2.5A, ROHS COMPLIANT PACKAGE-4 |
Part Details for E3505-A
E3505-A CAD Models
E3505-A Part Data Attributes
|
E3505-A
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
E3505-A
Coilcraft Inc
Single Phase EMI Filter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
Approvals | UL; VDE; IEC; CSA | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 24.13 mm | |
JESD-609 Code | e0 | |
Length | 27.94 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1.5 A | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 27.94 mm |